
DP16V2424A15F | |
---|---|
DigiKey Part Number | DP16V2424A15F-ND |
Manufacturer | |
Manufacturer Product Number | DP16V2424A15F |
Description | DP16 VER 24P 24DET 15F M9*5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.11552 | $2,115.52 |