cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2210

DigiKey Part Number
B2210-ND
Manufacturer
Manufacturer Product Number
B2210
Description
TOGGLE FULL BOOT BLACK
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Toggle, Full Boot
For Use With/Related Products
TT, MTA, Gemini Series
Features
-
Mounting Feature
Front of Panel
Thread Size
1/4-40 NS-2B
Size / Dimension
0.530" (13.46mm) Height
Actuator Diameter
-
Color
Black
Material
Neoprene
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.