
B2100 | |
|---|---|
DigiKey Part Number | B2100-ND |
Manufacturer | |
Manufacturer Product Number | B2100 |
Description | TOGGLE FULL BOOT BLACK |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toggle, Full Boot | |
For Use With/Related Products | TT, MTA, Gemini Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.530" (13.46mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Neoprene | |
Operating Temperature | - | |
Ingress Protection | - |



