B14400 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 1,631
Unit Price: $6.91000
Datasheet
B14400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B14400

DigiKey Part Number
450-1334-ND
Manufacturer
Manufacturer Product Number
B14400
Description
TOGGLE FULL BOOT BLACK
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Toggle, Full Boot
For Use With/Related Products
TT, MTA, Gemini Series
Features
-
Mounting Feature
Front of Panel
Thread Size
1/4-40 NS-2B
Size / Dimension
0.580" (14.73mm) Height
Actuator Diameter
-
Color
Black
Material
Neoprene
Operating Temperature
-
Ingress Protection
Splash Proof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes