cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV1921E312R04

Digi-Key Part Number
450-3072-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
AV1921E312R04
Supplier
Description
SWITCH PUSHBUTTON DPDT 0.4VA 20V
Manufacturer Standard Lead Time
21
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity ALCOSWITCH Switches
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Moving LED Ring
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
EAR99
8536.50.9033
All prices are in USD
Tray
QtyUnit PriceExt Price
100$15.01930$1,501.93
450-3072
AV1921E312R04-ND
6-2213767-6
100