8-435626-6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $1.73621
Datasheet
3-435626-6, 8-435626-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-435626-6

DigiKey Part Number
8-435626-6-ND
Manufacturer
Manufacturer Product Number
8-435626-6
Description
SW ROCKER DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Rocker Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
8-435626-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rocker
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.290" (7.37mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-55°C ~ 105°C
Body Material
Polyester (PET), Glass Filled
Length
0.280" (7.11mm)
Mechanical Life
7,000 Cycles
Electrical Life
7,000 Cycles
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes