1825608-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 1,019
Unit Price: $6.14000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825608-2

DigiKey Part Number
450-1547-ND
Manufacturer
Manufacturer Product Number
1825608-2
Description
PUSHBUTTON FULL BOOT BLACK
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Pushbutton, Full Boot
For Use With/Related Products
MSPF, MPG Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.472" (11.99mm) Height
Actuator Diameter
-
Color
Black
Material
Neoprene
Operating Temperature
-
Ingress Protection
Splash Proof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes