1825079-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825079-1

Digi-Key Part Number
450-1993-ND
Manufacturer
Manufacturer Product Number
1825079-1
Description
SWITCH SLIDE DPDT 500MA 125V
Detailed Description
Slide Switch DPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Product Status
Obsolete
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
500mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
4.80mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
Solder Lug
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
2.70mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
350gf
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9050

Other Suppliers on Digi-Key

70In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
-TSS21PGPC04-SI
450-1993
-1825079-1-SI
2266-1825079-1
SLS220104
TSS21PGPC04
-TSS21PGPC04-SI-ND
SLS220104-ND
Standard Package100