1520228-4 | |
---|---|
DigiKey Part Number | 1520228-4-ND |
Manufacturer | |
Manufacturer Product Number | 1520228-4 |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1520228-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.02mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.16000 | $30.16 |
10 | $26.01700 | $260.17 |
25 | $24.52760 | $613.19 |
50 | $23.45560 | $1,172.78 |
200 | $21.44540 | $4,289.08 |
400 | $20.50330 | $8,201.32 |