TXR40AZ00-1006AI | |
---|---|
DigiKey Part Number | A144786-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AZ00-1006AI |
Description | CONN BACKSHELL ADPT SZ11 B BLK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AZ00-1006AI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 11, B | |
Thread Size | M15x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Nickel | |
Shielding | Shielded | |
Color | Black | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |