TXR40AZ00-0804BI | |
---|---|
DigiKey Part Number | TXR40AZ00-0804BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AZ00-0804BI |
Description | CONN BACKSHELL ADPT SZ9 BLK M12 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Shell Size - Insert | 9, A | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Nickel | |
Shielding | Shielded | |
Color | Black | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
38 | $102.29289 | $3,887.13 |