
TXR40AC90-1810AI | ||
---|---|---|
Digi-Key Part Number | TXR40AC90-1810AI-ND | |
Manufacturer | ||
Manufacturer Product Number | TXR40AC90-1810AI | |
Description | CONN BACKSH ADPT SZ19 F SIL M28 | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M28x1 19, F | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.398" (35.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | M28x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Drone Solutions |
Product Drawings | TXR40 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | 263493-000 |
Standard Package | 1 |