
TXR40AB90-1808AI | |
---|---|
DigiKey Part Number | TXR40AB90-1808AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB90-1808AI |
Description | CONN BACKSHELL ADPT SZ19 F M28 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.398" (35.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | M28x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $201.12500 | $10,056.25 |