TXR15AB00-2022AI | |
---|---|
DigiKey Part Number | TXR15AB00-2022AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR15AB00-2022AI |
Description | CONN BACKSH ADPT SZ32 1 3/4-18 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/4-18 UNS 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 2.161" (54.90mm) | |
Shell Size - Insert | 32 | |
Thread Size | 1 3/4-18 UNS | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 39 | $198.77667 | $7,752.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
39 | $198.77667 | $7,752.29 |