
TX41AB00-2416H | ||
---|---|---|
Digi-Key Part Number | TX41AB00-2416H-ND | |
Manufacturer | ||
Manufacturer Product Number | TX41AB00-2416H | |
Description | CONN BACKSH ADPT SZ24 25 OLIV | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24, 25 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.720" (43.70mm) | |
Shell Size - Insert | 24, 25 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TXR41 Drawing |
Featured Product | Drone Solutions |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $157.46800 | $3,936.70 |
Attribute | Description |
---|---|
Other Names | 214607-000 |
Standard Package | 1 |