SRFR-2.9/1.7-8-SP

DigiKey Part Number
A141516-DS-ND
Manufacturer
Manufacturer Product Number
SRFR-2.9/1.7-8-SP
Description
HEATSHRINK 0.114" GRAY METER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.114" (2.90mm) 1.75 to 1 Gray Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.114" (2.90mm)
Inner Diameter - Recovered
0.066" (1.68mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-75°C ~ 200°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
164.0' (50.0m)
Shelf Life Start
-
Base Product Number
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$103.50000$103.50
5$97.03000$485.15
10$90.56100$905.61
25$86.03280$2,150.82
50$84.09240$4,204.62
100$82.15170$8,215.17
Manufacturers Standard Package
Alternate Length
HEAT SHRINK TUBING 1+G20M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 5M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 25M
In-Stock: 0
Unit Price: