USD

890103-000

S1124-TAPE-0.75X100-FT

Digi-Key Part Number
A104829-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
S1124-TAPE-0.75X100-FT
Supplier
Description
TAPE EPOXY BLACK 3/4"X 33.3YD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Epoxy Tape Tape Epoxy Thermosetting Adhesive Black 0.75" (19.05mm) 3/4" X 100' (30.5m) 33.3 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Tape Type
Epoxy Tape
Adhesive
Epoxy Thermosetting
Backing, Carrier
-
Thickness
0.0180"" (18.0 mils, 0.457mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75"" (19.05mm) 3/4
Length
100' (30.5m) 33.3 yds
Color
Black
Usage
High Temperature Adhesion
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.10.5000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
890103-000
890103000
A104829
Standard Package1