
MTCPQKT2P22SGDC | |
---|---|
DigiKey Part Number | MTCPQKT2P22SGDC-ND |
Manufacturer | |
Manufacturer Product Number | MTCPQKT2P22SGDC |
Description | I/O CONN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cable Clamp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $839.35000 | $20,983.75 |