
FCA-325-AV8 | ||
---|---|---|
Digi-Key Part Number | FCA-325-AV8-ND | |
Manufacturer | ||
Manufacturer Product Number | FCA-325-AV8 | |
Description | RELAY GEN PURPOSE 3PDT 25A 115V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 115VAC Coil Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | ||
Switching Voltage | 115VAC, 28VDC - Max | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 5 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Relay Type | ||
Coil Resistance | 2.875 kOhms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FCA-325 Series Catalog |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
24 | $293.07958 | $7,033.91 |
Attribute | Description |
---|---|
Other Names | 2266-FCA-325-AV8 3-1617753-4 |
Standard Package | 3 |