DK-621-0437-3P

DigiKey Part Number
DK-621-0437-3P-ND
Manufacturer
Manufacturer Product Number
DK-621-0437-3P
Description
DK-621-0437-3P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
15$346.69333$5,200.40