USD

New Product New Product
cms-photo-not-available

D-500-L456-1-613-012

Digi-Key Part Number
844-D-500-L456-1-613-012-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
D-500-L456-1-613-012
Supplier
Description
CONN LOW PRO 24AWG DBL 12"
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Cable Line
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Type
-
Number of Lines
-
Cable Length - Unexposed
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names844-D-500-L456-1-613-012
Standard Package1