
CX090PC2RG060Q | |
---|---|
DigiKey Part Number | CX090PC2RG060Q-ND |
Manufacturer | |
Manufacturer Product Number | CX090PC2RG060Q |
Description | CX090PC2RG060Q = COAX |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9 (Coax) Position Cable Assembly Rectangular Plug to Coaxial Cable 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Coaxial Cable | |
Number of Positions | 9 (Coax) | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 5.00' (1.52m) | |
Features | Screw Lock | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,316.96200 | $13,169.62 |