
CS8789-000 | ||
---|---|---|
Digi-Key Part Number | CS8789-000-ND | |
Manufacturer | ||
Manufacturer Product Number | CS8789-000 | |
Description | HEATSHRINK 0.4" BLACK | |
Manufacturer Standard Lead Time | 62 Weeks | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 3 to 1 Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | ||
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HF Drawing |
Featured Product | Drone Solutions |
PCN Design/Specification | HF-FR Series Drawing Revision 07/Oct/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $753.07000 | $753.07 |
Attribute | Description |
---|---|
Standard Package | 1 |