861253-1

DigiKey Part Number
A144712-ND
Manufacturer
Manufacturer Product Number
861253-1
Description
CONN POWER JACK SOLDER EYELET
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
861253-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
-
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
5/16"-32
Body Color
-
Base Product Number
In-Stock: 402
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$203.12000$203.12
10$172.67800$1,726.78
40$158.02500$6,321.00
Manufacturers Standard Package