
860265-5 | ||
---|---|---|
Digi-Key Part Number | 860265-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 860265-5 | |
Description | CONN LGH PLUG 4POS CIRC STR | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | 4 Position Connector LGH Plug Circular Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 4 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 860265 |
Environmental Information | 860265-5 Statement of Compliance |
Featured Product | LGH High-Voltage Connectors |
HTML Datasheet | 860265 |
EDA Models | 860265-5 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $178.06680 | $4,451.67 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-860265-5 |
Standard Package | 1 |