cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

834981-1

Digi-Key Part Number
834981-1-ND
Manufacturer
Manufacturer Product Number
834981-1
Description
CONN LGH CAP CIRC
Detailed Description
Position Connector LGH 1 Accessory - Cap Circular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Product Status
Active
Style
LGH 1
Connector Type
Accessory - Cap
Shape
Circular
Barrel Depth
-
Voltage
-
Mounting Type
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
400$11.52200$4,608.80
Additional Resources
AttributeDescription
400