831875-000 | |
---|---|
DigiKey Part Number | A104818-ND |
Manufacturer | |
Manufacturer Product Number | 831875-000 |
Description | SLDR SLV WIRE-WIRE 0.106/0.122" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.106" (2.69mm), 0.122" (3.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.106" (2.69mm), 0.122" (3.10mm) | |
Length | 0.681" (17.30mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.28000 | $5.28 |
10 | $4.79200 | $47.92 |
25 | $4.53840 | $113.46 |
50 | $4.43280 | $221.64 |
100 | $4.22180 | $422.18 |
250 | $3.69408 | $923.52 |
500 | $3.58852 | $1,794.26 |
1,000 | $3.06080 | $3,060.80 |
2,500 | $2.84972 | $7,124.30 |