
55A0111-14-2 | |
---|---|
DigiKey Part Number | A132381-25-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-14-2 |
Description | HOOK-UP STRND 14AWG 600V RED 25' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Red 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.70000 | $23.70 |
2 | $22.48000 | $44.96 |
4 | $21.38000 | $85.52 |
10 | $20.03600 | $200.36 |
20 | $19.18050 | $383.61 |
40 | $18.20325 | $728.13 |
100 | $17.10370 | $1,710.37 |
200 | $16.24850 | $3,249.70 |
400 | $15.88198 | $6,352.79 |




