USD

cms-photo-not-available
44AM1131-24-MST3-9CS2275
Digi-Key Part Number
A141506-500-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
44AM1131-24-MST3-9CS2275
Supplier
Description
44AM1131-24-MST3-9CS2275 500'
Detailed Description
3 Conductor Multi-Conductor Cable White 24 AWG Braid 500.0' (152.4m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
24 AWG
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.119" (3.02mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Voltage
600 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Standard Package1