cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

446979-1

446979-1-ND
Manufacturer
Manufacturer Product Number
446979-1
4-40 CAPTIVATED SCREW
Manufacturer Standard Lead Time
5 Weeks
Position Connector
Product Attributes
Type
Select
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Product Status
Active
Style
-
Connector Type
-
Shape
-
Barrel Depth
-
Voltage
-
Mounting Type
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
Bulk
QtyUnit Price
750$4.48440$3,363.30
Additional Resources
AttributeDescription
Standard Package1