
4-1617039-3 | ||
---|---|---|
Digi-Key Part Number | 4-1617039-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1617039-3 | |
Description | HMS1201S48 = HMS RELAY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | General Purpose Relay DPDT (2 Form C) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Coil Type | Non Latching | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 6.65 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 6 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Relay Type | General Purpose | |
Coil Resistance | 440 Ohms | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
13 | $218.27923 | $2,837.63 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-4-1617039-3 HMS1201S48 |
Standard Package | 5 |