322A134-4/86-0-CS8241

DigiKey Part Number
322A134-4/86-0-CS8241-ND
Manufacturer
Manufacturer Product Number
322A134-4/86-0-CS8241
Description
FLEX POLY MOLDED PART
Customer Reference
Detailed Description
Heat Shrink
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
-
Shell Size - Insert
-
Features
-
Color
-
Material
-
Large Diameter Supplied
-
Large Diameter Recovered
-
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Base Product Number