322A134-3/86-0

DigiKey Part Number
322A134-3/86-0-ND
Manufacturer
Manufacturer Product Number
322A134-3/86-0
Description
HEATSHRNK BOOT BRKOUT 2:1 T SZ34
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert
34
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
1.060" (26.92mm)
Large Diameter Recovered
0.500" (12.70mm)
Small Diameter Supplied
0.520" (13.21mm)
Small Diameter Recovered
0.230" (5.84mm)
Large Recovered Length
2.118" (53.80mm)
Small Recovered Length
1.520" (38.61mm)
Total Length Supplied
-
Total Length Recovered
4.240" (107.70mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$35.60260$3,560.26