USD

cms-photo-not-available

301A028-4-0

Digi-Key Part Number
301A028-4-0-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
301A028-4-0
Supplier
Description
HEATSHRNK BOOT BRKOUT 2:1 T SZ28
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 28
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert
28
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Black
Material
Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied
0.790"" (20.07mm)
Large Diameter Recovered
0.402"" (10.21mm)
Small Diameter Supplied
0.790"" (20.07mm)
Small Diameter Recovered
0.402"" (10.21mm)
Large Recovered Length
1.770"" (44.96mm)
Small Recovered Length
1.770"" (44.96mm)
Total Length Supplied
-
Total Length Recovered
3.540"" (89.92mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other NamesF32333-000
Standard Package175