2335890-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 53
Unit Price: $57.71000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 237
Unit Price: $12.98000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 37
Unit Price: $12.98000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2,496
Unit Price: $9.52000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $76.40897
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $136.07033
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,668
Unit Price: $3.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.01657
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: $3.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 84
Unit Price: $3.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.11920
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.68640
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.11880
Datasheet
2335890-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2335890-2

DigiKey Part Number
A144844-ND
Manufacturer
Manufacturer Product Number
2335890-2
Description
CONN D-SUB HOUSING RCPT 15POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes