
208M914-19B10 | ||
---|---|---|
Digi-Key Part Number | 208M914-19B10-ND | |
Manufacturer | ||
Manufacturer Product Number | 208M914-19B10 | |
Description | CONN BACKSH ADPT SZ15 D OLIV M22 | |
Manufacturer Standard Lead Time | 55 Weeks | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.142" (29.00mm) | |
Shell Size - Insert | 15, D | |
Thread Size | M22x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Olive Drab Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Termination Ring | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $125.43440 | $6,271.72 |
Attribute | Description |
---|---|
Other Names | 128431-000 |
Standard Package | 25 |