202C621-51/164-0 | |
---|---|
DigiKey Part Number | 202C621-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 202C621-51/164-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | EPB | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.461" (11.71mm) | |
Small Diameter Supplied | 0.701" (17.81mm) | |
Small Diameter Recovered | 0.319" (8.10mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.780" (19.81mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.252" (133.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $26.07927 | $3,911.89 |