2-1618002-9 | |
---|---|
DigiKey Part Number | 2-1618002-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-1618002-9 |
Description | EV250-4A-02=RELAY, SPST-NO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | - | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 1800VDC - Max | |
Load - Max Switching | - | |
Coil Current | 4 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 8.3 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,643.20600 | $8,216.03 |