
1618062-3 | ||
---|---|---|
Digi-Key Part Number | 1618062-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1618062-3 | |
Description | 1300-11X=RELAY, PHASE BALANCE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Function | Phase Imbalance | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8535.90.8060 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $2,905.26200 | $29,052.62 |
Attribute | Description |
---|---|
Other Names | 1300-11X |
Standard Package | 10 |