
100G1131-1.20-0/2/9-0 | |
---|---|
DigiKey Part Number | 100G1131-1.20-0/2/9-0-ND |
Manufacturer | |
Manufacturer Product Number | 100G1131-1.20-0/2/9-0 |
Description | 100G1131-1.20-0/2/9-0 |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0114" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1.3 kV | |
Operating Temperature | 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Polymer | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Base Product Number |