
58539-1 | ||
---|---|---|
Digi-Key Part Number | A30570-ND | |
Manufacturer | ||
Manufacturer Product Number | 58539-1 | |
Description | TOOL PRO CRIMPER DIE ASSEM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Application Tooling | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Diamond - 0.044", 0.050"; Round - 0.170", 0.282" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-180, 195, 316, Belden 8218, 9114, 9248 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 58539 Datasheet |
Featured Product | PRO-CRIMPER III Hand Tools |
HTML Datasheet | 58539-1 Instr Sheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $979.75000 | $979.75 |
Attribute | Description |
---|---|
Other Names | 58539-1-ND A30570 |
Standard Package | 1 |