
466947-1 | ||
---|---|---|
Digi-Key Part Number | 466947-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 466947-1 | |
Description | SCA SMPR070F100F | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Application Tooling | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | 466947-1 Drawing |
Product Drawings | 466947 Product Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8462.29.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4,834.54000 | $4,834.54 |
Attribute | Description |
---|---|
Standard Package | 1 |