
46323-2 | |
---|---|
DigiKey Part Number | 46323-2-ND |
Manufacturer | |
Manufacturer Product Number | 46323-2 |
Description | TOOL DIE AMPOWER 69065 2/0AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 2/0 AWG | |
Specifications | - | |
Compatible Tools | 59973-1, 69065 | |
Cable Group | - | |
Base Product Number |