cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2266134-2

DigiKey Part Number
2266134-2-ND
Manufacturer
Manufacturer Product Number
2266134-2
Description
OC-AT-S-FA-103F170F-040-0871
Customer Reference
Detailed Description
Applicator for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
1.50 ~ 2.50mm²
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Base Product Number
Obsolete
This product is no longer manufactured.