
HAL815 UT-K | ||
---|---|---|
Digi-Key Part Number | HAL815UT-K-ND | |
Manufacturer | ||
Manufacturer Product Number | HAL815 UT-K | |
Description | SENSOR HALL ANALOG TO92-UT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Detailed Description | Hall Effect Sensor Single Axis TO-92UT-1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TDK-Micronas GmbH | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±1mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 12 b | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | TO-92UT-1 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
Attribute | Description |
---|---|
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.67978 | $3,359.56 |
Attribute | Description |
---|---|
Other Names | HAL815 UT-K-ND HAL815UT-K |
Standard Package | 2,000 |