
HAL1820SF-A | ||
---|---|---|
Digi-Key Part Number | HAL1820SF-ATR-ND - Tape & Reel (TR) HAL1820SF-ACT-ND - Cut Tape (CT) HAL1820SF-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HAL1820SF-A | |
Description | SENSOR HALL ANALOG SOT89B-1 | |
Detailed Description | Hall Effect Sensor Single Axis SOT-89B-1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK-Micronas GmbH | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT ~ ±160mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 10 b | |
Bandwidth | 2.5kHz | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Features | Selectable Scale | |
Supplier Device Package | SOT-89B-1 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HAL®1820 Datasheet |
Design Resources | |
PCN Obsolescence/ EOL | Mult Devs 11/May/2022 |
HTML Datasheet | HAL®1820 Datasheet |
EDA Models | HAL1820SF-A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.89000 | $5.89 |
10 | $5.20300 | $52.03 |
25 | $4.22120 | $105.53 |
50 | $3.73060 | $186.53 |
100 | $3.63240 | $363.24 |
500 | $3.04334 | $1,521.67 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $2.84699 | $2,846.99 |
Attribute | Description |
---|---|
Other Names | HAL1820SF-ATR HAL1820SF-ACT HAL1820SF-A-4-R-1-00-HACF-0606 HAL1820SF-ADKR |
Standard Package | 1,000 |