HAL1501 UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1510 UA

DigiKey Part Number
246-HAL1510UACT-ND - Cut Tape (CT)
246-HAL1510UATB-ND
Manufacturer
Manufacturer Product Number
HAL1510 UA
Description
MAGNETIC SWITCH UNIPOLAR TO92UA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
-
Sensing Range
12mT Trip, 7mT Release
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
1.6mA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92UA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,027
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.77000$0.77
5$0.67800$3.39
10$0.64300$6.43
25$0.60120$15.03
50$0.57280$28.64
100$0.54670$54.67
500$0.49430$247.15
1,000$0.47485$474.85
Bulk
QuantityUnit PriceExt Price
2,000$0.45702$914.04
4,000$0.44068$1,762.72
6,000$0.43176$2,590.56
10,000$0.42114$4,211.40
14,000$0.41451$5,803.14
20,000$0.40778$8,155.60
Manufacturers Standard Package