
HAL1509 SU-A | |
|---|---|
DigiKey Part Number | 246-HAL1509SU-ATR-ND - Tape & Reel (TR) 246-HAL1509SU-ACT-ND - Cut Tape (CT) 246-HAL1509SU-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1509 SU-A |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.7mT Trip, 5.5mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 5 | $0.53800 | $2.69 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.47600 | $11.90 |
| 50 | $0.45300 | $22.65 |
| 100 | $0.43190 | $43.19 |
| 500 | $0.38942 | $194.71 |
| 1,000 | $0.37363 | $373.63 |
| 5,000 | $0.34191 | $1,709.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33011 | $3,301.10 |
| 20,000 | $0.31928 | $6,385.60 |
| 30,000 | $0.31337 | $9,401.10 |

