cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAC3735UF-A

Digi-Key Part Number
HAC3735UF-A-ND
Manufacturer
Manufacturer Product Number
HAC3735UF-A
Description
TO92-UF
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Sensor Axis
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Micronas GmbH
Series
-
Package
Bulk
Product Status
Active
Technology
-
Axis
-
Output Type
-
Sensing Range
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-
Features
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
4,800$2.54457$12,213.94
Additional Resources
AttributeDescription
Standard Package4,800