
EXTENSION BOARD V.4.0 | ||
---|---|---|
Digi-Key Part Number | EXTENSIONBOARDV.4.0-ND | |
Manufacturer | ||
Manufacturer Product Number | EXTENSION BOARD V.4.0 | |
Description | EXTENSION BOARD V4.0 USB PROGR | |
Detailed Description | Magnetic Position Sensors - Extension Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK-Micronas GmbH | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Accessory Type | Extension Board | |
For Use With/Related Products | Magnetic Position Sensors | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | EXTENSIONBOARDV.4.0 HAL USB-ADAPTER EXTENSION BOARD V.4.0-ND 99900202 |
Standard Package | 1 |